- RS Stock No.:
- 772-9486
- Mfr. Part No.:
- MRF24WG0MA-I/RM
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 772-9486
- Mfr. Part No.:
- MRF24WG0MA-I/RM
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
MRF24WG0MA/MB, 2.4GHz Transceiver Module
The MRF24WG0MA and MRF24WG0MB are low power, 2.4GHz, IEEE 802.11™ compliant, surface mount modules with all associated RF components - crystal oscillator, bypass and bias passives with integrated MAC, baseband, RF and power amplifier, and built-in hardware support for AES, and TKIP (WEP, WPA, WPA2 security). The modules also provide acceleration for hosts running WPA-EAP application security.
The MRF24WG0MA/MB modules are designed to be used with Microchips TCP/IP software stack. The software stack has an integrated driver that implements the API that is used in the modules for command and control, and for management and data packet traffic.
The MRF24WG0MA/MB modules are designed to be used with Microchips TCP/IP software stack. The software stack has an integrated driver that implements the API that is used in the modules for command and control, and for management and data packet traffic.
IEEE 802.11™ compliant RF transceiver
Serialized unique MAC address
Data rate: 1 to 11 Mbps for 802.11b and 6 to 54 Mbps for 802.11g
Compatible with IEEE 802.11b/g/n networks
Small size: 21 x 31 mm 36-pin Surface Mount module
Integrated PCB antenna (MRF24WG0MA)
External antenna option (MRF24WG0MB) with ultra-miniature coaxial (U.FL) connector
Easy integration into final product – accelerates product development, provides quicker time to market
Radio regulation certification for Europe (ETSI), United States (FCC), and Canada (IC)
Designed for use with Microchip microcontroller families (PIC18, PIC24, dsPIC33, and PIC32) with downloadable Microchip TCP/IP Stack
Serialized unique MAC address
Data rate: 1 to 11 Mbps for 802.11b and 6 to 54 Mbps for 802.11g
Compatible with IEEE 802.11b/g/n networks
Small size: 21 x 31 mm 36-pin Surface Mount module
Integrated PCB antenna (MRF24WG0MA)
External antenna option (MRF24WG0MB) with ultra-miniature coaxial (U.FL) connector
Easy integration into final product – accelerates product development, provides quicker time to market
Radio regulation certification for Europe (ETSI), United States (FCC), and Canada (IC)
Designed for use with Microchip microcontroller families (PIC18, PIC24, dsPIC33, and PIC32) with downloadable Microchip TCP/IP Stack
WPAN (IEEE 802.15.4) - Microchip
Specifications
Attribute | Value |
---|---|
RF Technology | RF Transceiver |
Kit Classification | Module |
Frequency | 2.4GHz |