- RS Stock No.:
- 758-9531
- Mfr. Part No.:
- AD9910/PCBZ
- Brand:
- Analog Devices
2 In stock - FREE next working day delivery available
Added
Price Each
£640.04
(exc. VAT)
£768.05
(inc. VAT)
Units | Per unit |
1 - 1 | £640.04 |
2 - 4 | £623.63 |
5 + | £608.04 |
- RS Stock No.:
- 758-9531
- Mfr. Part No.:
- AD9910/PCBZ
- Brand:
- Analog Devices
Technical Reference
Legislation and Compliance
Product Details
Evaluation Board for AD9910, 1GSPS DDS with 14-Bit DAC
Full-featured evaluation board for the AD9910
The AD9910 is a 1 GSPS Direct Digital Synthesis (DDS) with a 14-bit Digital-to-Analogue Converter (DAC)
PC evaluation software for control and measurement of the AD9910
USB interface
Graphic user interface (GUI) software with frequency sweep capability for board control and data analysis
The AD9910 is a 1 GSPS Direct Digital Synthesis (DDS) with a 14-bit Digital-to-Analogue Converter (DAC)
PC evaluation software for control and measurement of the AD9910
USB interface
Graphic user interface (GUI) software with frequency sweep capability for board control and data analysis
RF & Microwave, Analog Devices
Specifications
Attribute | Value |
---|---|
RF Technology | Direct Digital Synthesiser (DDS) |
Kit Classification | Evaluation Kit |
Featured Device | AD9910 |
Related links
- Clock & Timer Development Tools
- Analog Devices ADF4351 Wideband Synthesiser Evaluation Board...
- Analog Devices EVAL-AD5932EBZ, DDS Waveform Generator Evaluation...
- Analog Devices AD5700-1 Evaluation Kit EVAL-AD5700-1EBZ
- Skyworks Solutions Inc Si85856-KIT Si85856D Evaluation Kit...
- Skyworks Solutions Inc Si86S6xx Isolator Evaluation Kit Evaluation...
- Skyworks Solutions Inc Si85855-KIT Si85855D Evaluation Kit...
- Skyworks Solutions Inc Si85857-KIT Si85857D Evaluation Kit...