Silicon Labs 5x5 QFN40 Radio Board, EFR32xG22 Wireless Gecko 2.4 GHz +6 dBM EFR32xG22 Bluetooth Development Kit for
- RS Stock No.:
- 200-9666
- Mfr. Part No.:
- SLWRB4182A
- Brand:
- Silicon Labs
Available to back order for despatch 06/06/2024
Added
Price Each
£24.96
(exc. VAT)
£29.95
(inc. VAT)
Units | Per unit |
1 - 4 | £24.96 |
5 - 9 | £24.30 |
10 - 24 | £23.68 |
25 + | £23.09 |
- RS Stock No.:
- 200-9666
- Mfr. Part No.:
- SLWRB4182A
- Brand:
- Silicon Labs
Technical Reference
Legislation and Compliance
Product Details
The Silicon labs EFR32xG22, 5x5 QFN32 wireless Gecko radio board has high performance 2.4GHz radio to provide an industry-leading, energy efficient wireless SoC for IoT connected applications development. This board is well suited for secure connected IoT multi-protocol devices requiring high performance and low energy consumption.
32-bit ARM® Cortex®-M33 core with 76.8MHzmAximum operating frequency
Transmit lower up to +6 dBM
12-channel Peripheral Reflex System enabling autonomous interaction of MCU peripheral
Transmit lower up to +6 dBM
12-channel Peripheral Reflex System enabling autonomous interaction of MCU peripheral
Specifications
Attribute | Value |
---|---|
RF Technology | Bluetooth |
Classification | Bluetooth Board |
Kit Classification | Development Kit |
For Use With | EFR32xG22 Wireless Gecko |
Featured Device | EFR32xG22 |
Kit Name | 5x5 QFN40 Radio Board, EFR32xG22 Wireless Gecko 2.4 GHz +6 dBM |
Frequency | 2.4GHz |
- RS Stock No.:
- 200-9666
- Mfr. Part No.:
- SLWRB4182A
- Brand:
- Silicon Labs
Related links
- Silicon Labs EFR32xG21 Wireless Gecko 2.4 GHz +10 dBM Radio Board...
- Silicon Labs Radio Board Bluetooth Development Kit for Evaluate...
- Silicon Labs EFR32xG21 Wireless Gecko 2.4 GHz +20 dBM Radio Board...
- Silicon Labs 4x5 QFN32 Radio Board, EFR32xG22 Wireless Gecko 2.4...
- Silicon Labs Blue Gecko +10dBm Wireless SoC EFR32BG13 Bluetooth...
- Silicon Labs Wireless Gecko Module xGM210Lx22 RF Transceiver Radio...
- Silicon Labs Wireless Starter Kit With Radio Board EFR32xG21A...
- Silicon Labs Wireless Starter Kit With Radio Board EFR32MG13 RF...