Cypress Semiconductor Ez-Ble™ Proc® Evaluation Board Bluetooth Evaluation Kit for CYBLE-212020-01 EZ-BLE PRoC Module
- RS Stock No.:
- 196-4381
- Mfr. Part No.:
- CYBLE-212020-EVAL
- Brand:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 196-4381
- Mfr. Part No.:
- CYBLE-212020-EVAL
- Brand:
- Cypress Semiconductor
Technical Reference
Legislation and Compliance
Product Details
The CYBLE-212020-01 is a turnkey Bluetooth® Low Energy (BLE) wireless module solution and includes onboard crystal oscillators, trace antenna, passive components, and the Cypress PSoC 4 BLE BT 4.2 chip.
The CYBLE-212020-01 supports a number of peripheral functions (ADC, timers, counters, PWM) and serial communication protocols (I2C, UART, SPI) through its programmable architecture. The CYBLE-212020-01 includes a royalty-free BLE stack compatible with Bluetooth 4.2 and provides up to 23 GPIOs in a 14.52 x 19.20 x 2.00 mm package. The CYBLE-212020-01 is drop-in compatible with the CYBLE-X120XX-0X modules.
The CYBLE-212020-01 is targeted at applications requiring large memory size and Bluetooth 4.2 compliance.
The CYBLE-212020-01 supports a number of peripheral functions (ADC, timers, counters, PWM) and serial communication protocols (I2C, UART, SPI) through its programmable architecture. The CYBLE-212020-01 includes a royalty-free BLE stack compatible with Bluetooth 4.2 and provides up to 23 GPIOs in a 14.52 x 19.20 x 2.00 mm package. The CYBLE-212020-01 is drop-in compatible with the CYBLE-X120XX-0X modules.
The CYBLE-212020-01 is targeted at applications requiring large memory size and Bluetooth 4.2 compliance.
Module size: 14.52 mm x19.20 mm x 2.00 mm (with shield)
Castelated solder pad connections for ease-of-use
256-KB flash memory, 32-KB SRAM memory
Up to 23 GPIOs configurable as open drain high/low, pull-up/pull-down, HI-Z analog,HI-Z digital, or strong output
Bluetooth 4.2 single-mode module
Industrial temperature range: –40 °C to +85 °C
32-bit processor (0.9 DMIPS/MHz) with single-cycle 32-bit multiply, operating at up to 48 MHz
Watchdog timer with dedicated internal low-speed oscillator (ILO)
Two-pin SWD for programming
CYBLE-212020-EVAL EZ-BLE™ Creator BT 4.2 Evaluation Board to evaluate and develop applications on the EZ-BLE Creator Module
Castelated solder pad connections for ease-of-use
256-KB flash memory, 32-KB SRAM memory
Up to 23 GPIOs configurable as open drain high/low, pull-up/pull-down, HI-Z analog,HI-Z digital, or strong output
Bluetooth 4.2 single-mode module
Industrial temperature range: –40 °C to +85 °C
32-bit processor (0.9 DMIPS/MHz) with single-cycle 32-bit multiply, operating at up to 48 MHz
Watchdog timer with dedicated internal low-speed oscillator (ILO)
Two-pin SWD for programming
CYBLE-212020-EVAL EZ-BLE™ Creator BT 4.2 Evaluation Board to evaluate and develop applications on the EZ-BLE Creator Module
Specifications
Attribute | Value |
---|---|
Classification | Evaluation Board |
RF Technology | Bluetooth |
Kit Classification | Evaluation Kit |
Technology | GPIO |
For Use With | CYBLE-212020-01 EZ-BLE PRoC Module Evaluate and Develop Applications |
Kit Name | Ez-Ble™ Proc® Evaluation Board |
- RS Stock No.:
- 196-4381
- Mfr. Part No.:
- CYBLE-212020-EVAL
- Brand:
- Cypress Semiconductor