STMicroelectronics STM32 Nucleo Starter Pack STM32F7 LoRa Evaluation Kit for LoRa® HF Band Sensor and Gateway 32.768MHz
- RS Stock No.:
- 193-9789
- Mfr. Part No.:
- P-NUCLEO-LRWAN2
- Brand:
- STMicroelectronics
2 In stock - FREE next working day delivery available
Added
Price Each
£85.22
(exc. VAT)
£102.26
(inc. VAT)
Units | Per unit |
1 - 1 | £85.22 |
2 - 4 | £82.97 |
5 - 9 | £80.85 |
10 + | £78.83 |
- RS Stock No.:
- 193-9789
- Mfr. Part No.:
- P-NUCLEO-LRWAN2
- Brand:
- STMicroelectronics
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The P-NUCLEO-LRWAN2 STM32 Nucleo starter pack for LoRa® technology and high-performance (G)FSK/OOK/(G)MSK modulations is a development tool to learn and quickly develop low-power wide-area network (LPWAN) solutions. The pack contains both an LPWAN end-node and its related gateway. It is compatible with various LoRaWAN® network server providers. P-NUCLEO-LRWAN2 is intended for countries granting radio-communications access in frequency bands higher than 800 MHz. On the gateway side, the NUCLEO-F746ZG board, based on a high-performance STM32F7 Arm® 32-bit microcontroller, controls a RisingHF ARDUINO® expansion board (LRWAN_GS_HF1) used as a basic LoRaWAN® packet forwarder. In that way, data coming from the development node can reach LoRaWAN® network servers directly. On the sensor-node side, the NUCLEO-L073RZ, based on an ultra-low-power STM32L0 Arm® 32-bit microcontroller, controls a USI® I-NUCLEO-LRWAN1 ARDUINO® expansion board used as a sensor node. The I-NUCLEO-LRWAN1 end-node is an ARDUINO® compatible expansion board.
Specifications
Attribute | Value |
---|---|
RF Technology | LoRa |
Classification | Expansion Board |
Kit Classification | Evaluation Kit |
For Use With | LoRa® HF Band Sensor and Gateway |
Featured Device | STM32F7 |
Frequency | 32.768MHz |
Kit Name | STM32 Nucleo Starter Pack |
- RS Stock No.:
- 193-9789
- Mfr. Part No.:
- P-NUCLEO-LRWAN2
- Brand:
- STMicroelectronics
Related links
- STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F401RE
- STMicroelectronics STM32 NUCLEO Carbon Dioxide Gas Sensor Expansion Board
- STMicroelectronics STM32 Nucleo Expansion Board Power Management...
- STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-F767ZI
- STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-L412RB-P
- STMicroelectronics STM32 Nucleo-64 development board with...
- STMicroelectronics STM32 Nucleo Pack LoRa™ LF Band Sensor and...
- STMicroelectronics VL53L4CD STM32 Nucleo Pack With X-NUCLEO-53L4A1...