- RS Stock No.:
- 189-0792
- Mfr. Part No.:
- RTK5RX65N0S00000BE
- Brand:
- Renesas Electronics
2 In stock - FREE next working day delivery available
Added
Price Each
£28.70
(exc. VAT)
£34.44
(inc. VAT)
Units | Per unit |
1 + | £28.70 |
- RS Stock No.:
- 189-0792
- Mfr. Part No.:
- RTK5RX65N0S00000BE
- Brand:
- Renesas Electronics
Technical Reference
Legislation and Compliance
Product Details
Renesas RX65N Cloud Kit
The Renesas RX65N Cloud Kit is a cloud communication performance evaluation kit that uses the RX65N microcontroller and can connect via Wi-Fi to Amazon Web Services (AWS). It provides an ideal evaluation environment for developers and supports the start of IoT device development by users.
The kit includes a Wi-Fi communication module, a temperature/humidity sensor, an optical sensor, a 3-axis accelerometer, a USB port for serial communications, and another USB port for debugging. The sensor and other data that is uploaded from the kit to AWS can be observed in the dashboard. The program can also be edited or debugged in Renesas' e2 studio Integrated Development Environment (IDE), by connecting the kit to a PC.
The RX65N microcontroller used in this kit is the next-generation general-purpose MCU, with Human Machine Interface (HMI) and security features that are ideal for IoT Edge devices. The built-in dual-bank functionality and Trusted Secure IP features will allow you to establish secure cloud communications and conduct firmware updates, both easily and securely.
The kit includes a Wi-Fi communication module, a temperature/humidity sensor, an optical sensor, a 3-axis accelerometer, a USB port for serial communications, and another USB port for debugging. The sensor and other data that is uploaded from the kit to AWS can be observed in the dashboard. The program can also be edited or debugged in Renesas' e2 studio Integrated Development Environment (IDE), by connecting the kit to a PC.
The RX65N microcontroller used in this kit is the next-generation general-purpose MCU, with Human Machine Interface (HMI) and security features that are ideal for IoT Edge devices. The built-in dual-bank functionality and Trusted Secure IP features will allow you to establish secure cloud communications and conduct firmware updates, both easily and securely.
Specifications
Attribute | Value |
---|---|
Kit Classification | Development Kit |