Seeed Studio KiwiSDR Kit BBG, GPS Antenna Development Kit for Software Defined Radio 30MHz 110060490
- RS Stock No.:
- 174-3298
- Mfr. Part No.:
- 110060490
- Brand:
- Seeed Studio
Available to back order for despatch 02/09/2024
Added
Price Each
£299.00
(exc. VAT)
£358.80
(inc. VAT)
Units | Per unit |
1 - 4 | £299.00 |
5 - 9 | £287.65 |
10 + | £276.79 |
- RS Stock No.:
- 174-3298
- Mfr. Part No.:
- 110060490
- Brand:
- Seeed Studio
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Seeed Studio KiwiSDR Kit is a wide-band SDR + GPS antenna for the beagle bone black and beagle bone green. KiwiSDR is a software-defined radio (SDR) covering shortwave, the longwave & AM broadcast bands, various utility stations, and amateur radio transmissions, world-wide, in the spectrum from 10 kHz to 30 MHz.
100% Open Source / Open Hardware
Waterfall tunes independently of audio and includes zooming and panning
Multi-channel, parallel DDC design using bit-width optimized CIC filters
Good performance at VLF/LF since we personally spend time monitoring those frequencies
Automatic frequency calibration via received GPS timing
Waterfall tunes independently of audio and includes zooming and panning
Multi-channel, parallel DDC design using bit-width optimized CIC filters
Good performance at VLF/LF since we personally spend time monitoring those frequencies
Automatic frequency calibration via received GPS timing
Specifications
Attribute | Value |
---|---|
Classification | KiwiSDR Kit |
RF Technology | BBG, GPS Antenna |
Kit Classification | Development Kit |
For Use With | Software Defined Radio |
Kit Name | KiwiSDR Kit |
Frequency | 30MHz |