- RS Stock No.:
- 174-1904
- Mfr. Part No.:
- ENW89820AY2F
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 174-1904
- Mfr. Part No.:
- ENW89820AY2F
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Panasonic USB Starter Kit
The Panasonic USB starter kit is low energy single mode module, specially developed for applications that communicate with dual or single-mode Bluetooth low energy devices. This module can be easily used to expand your area network using existing gateways. This also included with Bluetooth low energy stack that supports the proximity and battery profile. It has a user-specific application that can be written on top of the Bluetooth stack and the communication between stack and application is handled through vendor-specific HCI commands.
Features and Benefits:
• 12-bit ADC with eight channels and configurable resolution
• 19 general-purpose I/O pins
• AES security coprocessor
• Data rates up to 1Mbps
• Full-speed USB 2.0 interface
• IR generation circuitry
• Low power 8051μC included
• Supply voltage ranges between 2.0V and 3.6V
• Supported profiles: proximity and battery profiles
• Temperature ranges between -40°C and +85°C
• Two powerful USARTs with support for several serial protocols
• Up to 256k flash and 8k RAM
• 19 general-purpose I/O pins
• AES security coprocessor
• Data rates up to 1Mbps
• Full-speed USB 2.0 interface
• IR generation circuitry
• Low power 8051μC included
• Supply voltage ranges between 2.0V and 3.6V
• Supported profiles: proximity and battery profiles
• Temperature ranges between -40°C and +85°C
• Two powerful USARTs with support for several serial protocols
• Up to 256k flash and 8k RAM
Applications:
• 2.4GHz Bluetooth low energy systems
• Consumer electronics
• Health care and medical
• HID (human interface devices)
• Mobile phone accessories
• Proprietary 2.4GHz systems
• Remote control for computers, MP3 players
• Sports and leisure equipment
• USB dongles
• Consumer electronics
• Health care and medical
• HID (human interface devices)
• Mobile phone accessories
• Proprietary 2.4GHz systems
• Remote control for computers, MP3 players
• Sports and leisure equipment
• USB dongles
Certifications:
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• CE Approved
• FCC
• IC
• BS EN 61340-5-1:2007
• CE Approved
• FCC
• IC
Specifications
Attribute | Value |
---|---|
Classification | Starter Kit |
RF Technology | Bluetooth |
Technology | GPIO, UART, USB |
Kit Classification | Starter Kit |
For Use With | CC2540 |
Featured Device | PAN1720 |
Kit Name | USB Starter Kit |