onsemi Sigfox AT Development Kit for RCZ4 AX-SFAZ-1-01-TB05, AX-SFAZ-1-01-TX30 SigFox Development Kit for AX-SFAZ-API,
- RS Stock No.:
- 171-9128
- Mfr. Part No.:
- DVK-SFAZ-1-GEVK
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 171-9128
- Mfr. Part No.:
- DVK-SFAZ-1-GEVK
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
Product Details
ON Semiconductor SigFox AT Development Kit
The ON Semiconductor SigFox AT development kit is an innovation that allows designers to quickly develop SigFox connected applications in the RCZ4 region using the AX-SFAZ solution. The DVK comes with a free two-year SigFox subscription, pre-programmed with the SigFox stack and a comprehensive, but easy to use a serial protocol based on AT commands. There is a need for an external application processor to use this solution. Designers who want to develop a self-contained SigFox application should use the AX-SFAZ-API solution. Designers can copy and paste the reference design to their application-board and reuse the DVK SigFox. This is consists of 1mini−module with AX−SFZ and SMA connector, 1 debugger interface with ribbon cable, 1 mini−USB cable, 1 SMA antenna.
Features and Benefits:
• Operating voltage ranges between 2V and 3.3V
• Lead (Pb) free
• Lead (Pb) free
Applications:
• Embedded systems
• Wireless communication
• Wireless communication
Certifications:
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Classification | Development Kit |
RF Technology | SigFox |
Kit Classification | Development Kit |
For Use With | AX-SFAZ-API, RCZ4 |
Featured Device | AX-SFAZ-1-01-TB05, AX-SFAZ-1-01-TX30 |
Kit Name | Sigfox AT Development Kit for RCZ4 |