Microchip Modulo-2 powered by Afero Cloud ATECC508A, ATSAMG55, ATWINC3400 Development Kit for CryptoAuthentication
- RS Stock No.:
- 165-5125
- Mfr. Part No.:
- ATAFERO-MOD2-XPRO
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 165-5125
- Mfr. Part No.:
- ATAFERO-MOD2-XPRO
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
The Modulo-2 Powered by the Afero Cloud, is an IoT development kit that connects any Microchip microcontroller (MCU) with an XPRO interface to the Afero Modulo-2 IoT reference design board. The kit provides easy and rapid firmware development, connecting IoT applications to the Afero Cloud over the ATWINC3400 Wi-Fi®/Bluetooth® low energy technology combo chip and the ARM® Cortex®-M4 based ATSAMG55 microcontrolller. The is a true end-to-end IoT security solution. Certificates and provisioning are all managed and taken care of by the Afero Cloud.
WiFi / Bluetooth combo device - ATWINC3400
ATSAMG55 microcontroller acting as a SPI to I2C or UART Interface
Hardware claim by QR code scanning using Bluetooth
Mutual authentication via WiFi secured with the CryptoAuthentication ECC508A
SPI or UART to Modulo-2 XPRO interface adapter Board.
Simple and Easy-to-use IoT firmware development code and library
Hardened edge-to-cloud security
Easy device onboarding
Powerful OTA update management
ATSAMG55 microcontroller acting as a SPI to I2C or UART Interface
Hardware claim by QR code scanning using Bluetooth
Mutual authentication via WiFi secured with the CryptoAuthentication ECC508A
SPI or UART to Modulo-2 XPRO interface adapter Board.
Simple and Easy-to-use IoT firmware development code and library
Hardened edge-to-cloud security
Easy device onboarding
Powerful OTA update management
Specifications
Attribute | Value |
---|---|
Classification | Wi-Fi Board |
Technology | I2C, SPI, UART |
Kit Classification | Development Kit |
For Use With | CryptoAuthentication ECC508A, Modulo-2 XPRO Interface Adapter Board |
Featured Device | ATECC508A, ATSAMG55, ATWINC3400 |
Kit Name | Modulo-2 powered by Afero Cloud |