Murata Type ZP EVK+ Bluetooth, Wi-Fi Development Board for CYW4339 for IoT - LBEH5HMZPC-TEMP-DS-SD

  • RS Stock No. 144-2382
  • Mfr. Part No. LBEH5HMZPC-TEMP-DS-SD
  • Brand Murata
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

LBEH5HMZPC 2.4GHz & 5GHz WiFi and Bluetooth Module Evaluation Kit

The Evaluation Kit offers a complete WiFi and Bluetooth connectivity environment for NXP i.MX6 Platform. It is based on the type ZP module with Dual 2.4 GHz and 5 GHz IEEE802.11b/g/n/ac WLAN and Bluetooth v4.1+EDR Low Energy functionality. It supports both wireless network operating infrastructure modes of Access Point (AP) and Station (STA). The ultra-small module is based on the Cypress Chipset CYW4339.

Specifications
Attribute Value
RF Technology Bluetooth, Wi-Fi
Kit Classification Development Board
For Use With IoT
Featured Device CYW4339
Kit Name Type ZP EVK+
8 In stock for FREE next working day delivery
Price Each
£ 82.04
(exc. VAT)
£ 98.45
(inc. VAT)
Units
Per unit
1 +
£82.04
Related Products
The ATRCB256RFR2-XPRO is a wireless communication extension board ...
Description:
The ATRCB256RFR2-XPRO is a wireless communication extension board that can work as a standalone or connected to an Xplained Pro development board.Features & Benefits of the ATRCB256RFR2-XPRO•On-board ATmega256RFR2 wireless SoC•2 PCB antennas that demonstrate antenna diversity•20-pin interface•Supports 2.4 GHz ISM band•Wireless applications include ZigBee®, IEEE 802.15.4, RF4CE, 6LoWPAN, SP100, Wireless ...
Mikromedia board featuring a Texas Instruments Tiva TM4C129L(X)NCZAD ...
Description:
Mikromedia board featuring a Texas Instruments Tiva TM4C129L(X)NCZAD 32-bit microcontroller and a 5in colour touchscreen LCD panel. TM4C129L(X)NCZAD 120MHz ARM Cortex-M4F microcontroller, 1MB Flash memory, 256KB SRAM, 6KB EEPROM25MHz crystal oscillator32768Hz crystal oscillator for RTCC64Mbit SDRAM800 x 480 5in LCD TFT touchscreen display2.048V voltage referenceADXL345 3-axis accelerometerVS1053 stereo MP3 audio ...
The ARIS board is a hardware and software ...
Description:
The ARIS board is a hardware and software Renesas Synergy platform, ready-to-use on developing Internet of Things (IoT) applications. The system is built around a Renesas Synergy S7 Series high-performance microcontroller. The accelerometer sensor and the gyroscope supply the position and movement information of the ARIS board via an SPI ...
EnOcean 2 click is a mikroBUS add-on board ...
Description:
EnOcean 2 click is a mikroBUS add-on board for providing 2.4 GHz RF transceiver on IEEE 802.15.4 Low-Rate Wireless Personal Area Networks (WPAN) standard for ZigBee systems. It features the EnOcean TCM 515Z, 2.4 GHz IEEE 802.15.4 Transceiver. ESP3 (EnOcean Serial Protocol) data format communicationPoint-to-Point protocol interfacePacket data transfer of ...