Murata Bluetooth Development Kit for DA14580-01 - LBCA2HNZYZ-TEMP-DK

  • RS Stock No. 144-2374
  • Mfr. Part No. LBCA2HNZYZ-TEMP-DK
  • Brand Murata
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

2.4GHz Bluetooth 4.1 Low Energy Module Development Kit

The Type ZY Bluetooth Smart Wireless module supports the Bluetooth v4.1 BLE standard in this Development Environment. The feature-rich module makes design more efficient with all protocol stacks required for Bluetooth low energy communication built in, including various healthcare profiles.

Bluetooth Module Chipset DA14580
Processor ARM Cortex-M0
Communication Interfaces UART, SPI, I²C
Sleep Mode Low Current 600 nA
Keil tools software, with DA14580 peripherals
Sample application and profile source code
Power consumption profiling tool
USB interface supplies powers to the board
2 LEDs and 2 push buttons for application development
All Input/Output ports are exposed onto 2.54 mm pin headers for easy prototyping

Kit Contents

Mother board
Type ZY Daughter Board
J-Link Debugging Adapter

Specifications
Attribute Value
RF Technology Bluetooth
Kit Classification Development Kit
Featured Device DA14580-01
5 In stock for FREE next working day delivery
Price Each
£ 230.02
(exc. VAT)
£ 276.02
(inc. VAT)
Units
Per unit
1 +
£230.02
Related Products
The Evaluation Kit offers a complete 2.4 GHz ...
Description:
The Evaluation Kit offers a complete 2.4 GHz IEEE802.11b/g/n WLAN functionality for NXP i.MX6 Platform. It supports both wireless network operating infrastructure modes of Access Point (AP) and Station (STA). The ultra-small module is based on the Cypress Chipset CYW43364. Software is available for Linux and Android.
6LoWPAN (IPv6 over Low-Power Wireless Personal Area Networks) ...
Description:
6LoWPAN (IPv6 over Low-Power Wireless Personal Area Networks) refers to a communication protocol for transmission of IPv6 packets over energy-saving wireless networks. As a basis for radio communication here thestandard IEEE 802.15.4 (PHY and MAC) is served like it is also used at ZigBee and WirelessHART. Radio links can be ...
Radio Frequency Development Kit. Supports Bluetooth 5 development ...
Description:
Radio Frequency Development Kit. Supports Bluetooth 5 development on nRF52840 SoCArduino Uno shield compatibleARM mbed enabledAll I/O and interfaces available at edge connectorsSegger J-Link OB Program/Debug supportedRF SMA connector for direct RF measurementsOn board QSPI flashNFC tag-A interface and antenna.
The Secure AVR® BLE IoT Node incorporates an ...
Description:
The Secure AVR® BLE IoT Node incorporates an ATtiny1617 microcontroller, a fully-certified RN4871 Bluetooth® 4.2 Low Energy module, an ATECC508A CryptoAuthentication device and a 3-axis accelerometer with temperature sensor to demonstrate a complete solution for a typical IoT end node. The board is powered by USB or CR2032 coin cell ...