• RS Stock No. 136-5802
  • Brand SNOC
  • Mfr. Part No. PF0000350
SNOC
SNOC 868MHz SigFox Raspberry Pi HAT for SNOC for use with Raspberry Pi
Product Details

SigFox Hat for Raspberry Pi

SigFox Hat is a communication breakout board for Raspberry Pi. The board is based on the TD1207 module from Telecom Design. SigFox LPWan network feature is easy to add to the Raspberry Pi by connecting SigFox Hat to the Pi. Making data transmission easy. Also the Hat is 'SigFox Ready certified Class 0' with 1 year SigFox subscription is included in the kit.

Supplied with

1x tabletop or DIN rail housing
1x front panel machined with antenna connector installed
1x 1/2 wave articulated antenna
Python script to simplify sending data

Add product to Compare
Specifications
Not what you’re looking for? Select the attributes you require, then click the button below
RF TechnologySigFox
Kit ClassificationRaspberry Pi HAT
For Use WithRaspberry Pi
Featured DeviceSNOC
Frequency868MHz
Select all
Customer reviews

Add a review - Log In

68 In stock for FREE next working day delivery
£50.89
Price Each
Quantity
Units
Check stock levels
Technical Reference
  • RS Components

    Statement of conformity


    The product detailed below complies with the specifications published by RS Components. Where applicable it provides assurance that electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
    RS Stock No. 136-5802
    Description SNOC 868MHz SigFox Raspberry Pi HAT for SNOC for use with Raspberry Pi
    Manufacturer/Brand: SNOC
    Mfr. Part No. PF0000350
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date Dec 18, 2017
    RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
Similar Products
View Similar Products
Related Products
In the box. Gen4 Integrated Display Module: gen4-uLCD-32PT ...
Description:
In the box. Gen4 Integrated Display Module: gen4-uLCD-32PT Display with resistive touch4D Serial Pi adapter. Gen4 Interface Module: gen4-IBGen4 Programming adapter: gen4-PA4 GB micro SD Card150 mm FFC Cable: 5-way female-to-female ribbon cable with male-to-male adapter. Quick Start Guide. Feature ...
In the box. Gen4 Integrated Display Module: gen4-uLCD-32DCT ...
Description:
In the box. Gen4 Integrated Display Module: gen4-uLCD-32DCT Display with capacitive touch with cover lens bezel4D Serial Pi adapter. Gen4 Interface Module: gen4-IBGen4 Programming adapter: gen4-PA4 GB micro SD Card150 mm FFC Cable: 5-way female-to-female ribbon cable with male-to-male adapter. ...
In the box. Gen4 Integrated Display Module: gen4-uLCD-35DT ...
Description:
In the box. Gen4 Integrated Display Module: gen4-uLCD-35DT Display with resistive touch4D Serial Pi adapter. Gen4 Interface Module: gen4-IBGen4 Programming adapter: gen4-PA4 GB micro SD Card150 mm FFC Cable: 5-way female-to-female ribbon cable with male-to-male adapter. Quick Start Guide. Feature ...
Frequently Asked Questions
Need some help?
Call our Customer Services team on:
08457 201201