MikroElektronika - MIKROE-2225RN2903 LoRa mikroBus Click Board LoRa 2 Click 915MHz

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LoRa 2 click mikroBUS™

The LoRa 2 click is an add-on board that carries the Microchip RN2903 Transceiver, a fully certified 915 MHz module based on wireless LoRa technology. The Radio communications have been certified for use with the regulations of the United States (FCC), Canada (IC), Australia and New Zealand (AS/NZS).

LoRaWAN Class A protocol stack is embeddedASCII command interface over UARTUART (Universal Asynchronous Receiver and Transmitter) communication interfaceOutput Power 18.5 dBmMaximum range of 15 km, and 5 km in urban areas3.3 V or 5 V power supply on mikroBUS socketOn-board antenna connectorDimensions 57.15 x 25.4 mm

Note

Click board comes with the header strips soldered.

Click mikroBUS™ Wireless Communication Boards

MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.

Specifications
Attribute Value
RF Technology LoRa
Kit Classification MikroBus Click Board
Featured Device RN2903
Kit Name LoRa 2 Click
Frequency 915MHz
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Price Each
£ 43.35
(exc. VAT)
£ 52.02
(inc. VAT)
Units
Per unit
1 +
£43.35
Not available for guaranteed pre 9am/10am delivery
Related Products
The Click accessory modules plug into the mikro ...
Description:
The Click accessory modules plug into the mikro BUS sockets in Mikro Elektronika microcontroller development boards. RF Meter click is a radio frequency power measurement device covering frequencies from 1MHz to 8GHz over a 60dB range (approximately). • AD8318 Logarithmic Detector measures RF signal power in dB • RF frequency ...
The Click accessory modules plug into the mikro ...
Description:
The Click accessory modules plug into the mikro BUS sockets in Mikro Elektronika microcontroller development boards. 3G SARA click features a u-blox U201 UMTS/HSPA cellular modem module for 3G networks. • u-blox SARA U201 3G module, 3.75G compatible with HSUPA, HSDA, UMTS, GPRS and EDGE • Multi-Band: 800/850/900/1900/2100MHz • Embedded ...
The I-NUCLEO-LRWAN1 is an RF wireless communication Nucleo ...
Description:
The I-NUCLEO-LRWAN1 is an RF wireless communication Nucleo expansion board for long-range working featuring Lo Ra™ Chirp Spread-Spectrum (CSS) technology. A Lo RaWAN™ middleware stack is certified for Class A and provides support for Class C end-devices. • 32MHz STM32L052T8Y6 Cortex-M0+ MCU with 64KB Flash memory, 8KB RAM, 2KB EEPROM ...
Mi Wi 2 click is a sub-gigahertz radio ...
Description:
Mi Wi 2 click is a sub-gigahertz radio transceiver click board™, which offers a reliable FSK or OOK communication solution, with the maximum data rates of 200kbps and 40kbps, respectively. The radio transceiver module used on this click board™ has plenty of features that make it a perfect choice for ...