MikroElektronika - MIKROE-2064 mikroBus Click Board Stretch Click for Stretch Force Measurement

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Stretch click mikroBUS™

Stretch click is a mikroBUS™ add-on board with circuitry for measuring stretch forces with conductive rubber cords. The resistance of the cord increases when stretched. One meter of 2 mm-diameter conductive rubber cord and two alligator clips are included.

Screw terminals for connecting a conductive rubber cord
140-160 Ω (Ohms) per centimeter(cm) resistance rubber cord
3.3 V (default) or 5 V power supply on mikroBUS socket
Dimensions 28.6 x 25.4 mm

Note

Click board comes with the header strips soldered.

Click mikroBUS™ Sensor Boards

MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.

Specifications
Attribute Value
Kit Classification MikroBus Click Board
For Use With Stretch Force Measurement
Kit Name Stretch Click
3 In stock for FREE next working day delivery
Price Each
£ 22.39
(exc. VAT)
£ 26.87
(inc. VAT)
Units
Per unit
1 - 4
£22.39
5 - 9
£21.78
10 - 24
£21.21
25 - 49
£20.67
50 +
£20.15
Related Products
Mikro Elektronika has designed a range of boards ...
Description:
Mikro Elektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikro BUS™ pinout standard socket. All in one click!Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your ...
Mikro Elektronika has designed a range of boards ...
Description:
Mikro Elektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikro BUS™ pinout standard socket. All in one click!Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your ...
Evaluation Board for WLAN module WYSACVLXY-XX with mini ...
Description:
Evaluation Board for WLAN module WYSACVLXY-XX with mini USB interface.
The SPRESENSE-BLE-EVK-701 Bluetooth® low energy Add-On Board adds ...
Description:
The SPRESENSE-BLE-EVK-701 Bluetooth® low energy Add-On Board adds Bluetooth® low energy functionality to the SPRESENSETM, enabling connection with Bluetooth®-compatible equipment. A pattern antenna is also built in. In addition, software for Arduino and NuttX along with a smartphone app are included, facilitating communication evaluation. Ideal for the development of products ...