RF Solutions Proant 2G/GSM SMD Antenna Design Evaluation Board - PRO-EB-473

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

OnBoard range of Evaluation Boards

The range of OnBoard Evaluation Boards are suitable for the Evaluation of OnBoard range of Antenna.

Mobile Communication Antenna (GSM/GPRS/2G/3G/4G), RF Solutions

Specifications
Attribute Value
RF Technology Antenna Design
Kit Classification Evaluation Board
Kit Name Proant 2G/GSM SMD
4 In stock for FREE next working day delivery
Price Each
£ 28.39
(exc. VAT)
£ 34.07
(inc. VAT)
Units
Per unit
1 +
£28.39
Related Products
The Silicon Labs EFR32 Mighty Gecko SLWRB4150B Radio ...
Description:
The Silicon Labs EFR32 Mighty Gecko SLWRB4150B Radio Board supports dual-band operation thanks to the integrated sub-1GHz and 2.4GHz ISM band transceivers. It is designed to be used with a BRD4001A Mainboard that comes with the SLWSTK6000A Wireless Starter Kit, RS Part No. 915-6604. The starter kit is required to ...
Mikro Elektronika has designed a range of boards ...
Description:
Mikro Elektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikro BUS™ pinout standard socket. All in one click!Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your ...
Mikro Elektronika has designed a range of boards ...
Description:
Mikro Elektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikro BUS™ pinout standard socket. All in one click!Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your ...
Description:
Module size: 12.00 mm ´ 16.30 mm ´ 1.70 mm Complies with Bluetooth Core Specification version 5.0 and includes support for BR, EDR 2/3 Mbps, e SCO, BLE, and LE2 Mbps features. QDID: 1130651024-KB flash memory, 512-KB SRAM memory Extended Industrial temperature range: –30 °C to +85 °CIntegrated Arm® Cortex®-M4 ...