![]() ![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
RS stock number | 537-802 | ||||||||||||||||||||||
Product description: | 3ALogic 13.56MHz Near Field Communication (NFC), RFID Evaluation Kit for TRH031M - 3A-RSK-100 | ||||||||||||||||||||||
Manufacturer/Brand: | 3ALogic | ||||||||||||||||||||||
Manufacturer's part number: | 3A-RSK-100 | ||||||||||||||||||||||
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK |
537-802 | |
3ALogic 13.56MHz Near Field Communication (NFC), RFID Evaluation Kit for TRH031M - 3A-RSK-100 | |
3ALogic | |
3A-RSK-100 |
Date | Dec 10, 2019 |
The RSK100 evaluation kit may be used to evaluate the functionality of the TRH031M device and understand the various 13.56MHz RFID protocols.
Microcontroller with 64K ROM and 256K RAM
DE9 connector for RS-232 communication with PC COM port
16 character x 2 line LCD display
On-board HF antenna coil
Barrel jack socket for +5Vdc power supply
RS Product Code for Device
537-791 TRH031M
Requires PC with an RS-232 port running Windows 2000/XP
ISO/IEC 14443 Type A/B, ISO15693
Sample chips and tags, SDK on CD, serial cable, power supply
Attribute | Value |
---|---|
RF Technology | Near Field Communication (NFC), RFID |
Kit Classification | Evaluation Kit |
Featured Device | TRH031M |
Frequency | 13.56MHz |
Priced to Clear | Yes |