- RS Stock No.:
- 437-2315
- Mfr. Part No.:
- 20848587
- Brand:
- nVent Schroff
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 437-2315
- Mfr. Part No.:
- 20848587
- Brand:
- nVent Schroff
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Shielded Front Panel with IEEE Handle and Lever
Coding facility
Micro-switch for live insertion (optional)
Front panel 2.5mm thick aluminium, front anodised, rear yellow chromated, conductive
Handle plastic PC Schwarz RAL 9005, lever plastic PC grey RAL 7035
Mounting block die-cast zinc
Standards: IEEE 1101.10, IEC 48/119CD and 60297-5
Set available containing one shielded front panel, one (3U)/two (6U) handle(s), one EMC gasket material and one assembly kit
Micro-switch for live insertion (optional)
Front panel 2.5mm thick aluminium, front anodised, rear yellow chromated, conductive
Handle plastic PC Schwarz RAL 9005, lever plastic PC grey RAL 7035
Mounting block die-cast zinc
Standards: IEEE 1101.10, IEC 48/119CD and 60297-5
Set available containing one shielded front panel, one (3U)/two (6U) handle(s), one EMC gasket material and one assembly kit
Specifications
Attribute | Value |
---|---|
Rack Units | 3U |
Colour | Black, Grey |
Series | CompactPCI |