- RS Stock No.:
- 419-0781
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 419-0781
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Basic Bay
The basic unit required to construct the first bay or as a starter to a run of units, consists of four uprights, a shelf base and top cover that will each accept 185kg weight, uniformly distributed. The bay as a whole will accept 945kg when the intermediate shelves have been added. Each upright has slots at a 50mm pitch so that the shelves may be easily and accurately adjusted.
Modular Shelf System
The storage rack system is modular in concept and consists of a fully integrated range of bolt free adjustable steel shelving, with a wide range of accessories for small part storage. With such flexibility a wide range of layouts may be created. It is quick, easy and simple to erect or modify, as it does not require time consuming nut and bolt assembly. All the major components are manufactured from high tensile steel with a two tone light and dark blue epoxy coated paint finish.
Features:
Simple to assemble
Easy to make suitable for static safe handling
Each bay suitable for 945kg weight loading
Security pack available for high value items
High density storage available using polypropylene small parts bins
Meets the latest SEMA codes for racking
May be added to existing modular RS rack systems
Easy to make suitable for static safe handling
Each bay suitable for 945kg weight loading
Security pack available for high value items
High density storage available using polypropylene small parts bins
Meets the latest SEMA codes for racking
May be added to existing modular RS rack systems
Specifications
Attribute | Value |
---|---|
System | Modular Shelving |
Component Type | Basic Bay |
Load Capacity | 945kg |
Width | 300mm |
Height | 2000mm |
Length | 1000mm |
Material | Steel |
Colour | Blue |