APW Chassis Support, 470mm Depth, 50kg Max Load

  • RS Stock No. 647-2962
  • Mfr. Part No. 802-561010
  • Brand APW
Technical Reference
Legislation and Compliance
Non Compliant
Product Details

IMRACK® 1400 Chassis Supports

Steel supports may be varied along the depth of the rack andoffer an ideal method of supporting heavy equipment
When used in conjunction with 19” equipment they position cardframes accurately in line with U heights
The horizontal sections of the supports are prepunched to allow the chassis trays to be fitted without further drilling.
Nominal load rating is 50kg
1.5mm steel
Light grey RAL 7035 finish
Chassis supports are sold in pairs

Specifications
Attribute Value
Type Chassis Support
Maximum Load 50kg
Material Steel
Depth 470mm
Width 37mm
Height 44mm
Slide Length Closed 470mm
Colour Grey
72 in stock for FREE next working day delivery
52 available from Europe for delivery within 2 working day(s).
Price 1 Pair
£ 16.79
(exc. VAT)
£ 20.15
(inc. VAT)
Pair(s)
1 - 9
£16.79
10 - 14
£16.09
15 +
£15.72
Related Products
Guide rails 4 HP, keyable, to IEEE 1101.10. ...
Description:
Guide rails 4 HP, keyable, to IEEE 1101.10. For a nominal thickness of 1.6 - 2.0 mm Keying areas for the installation of keys Option of installing ESD clips to discharge static charges Narrow design for maximum air flow Colour variants for distinction Only for use in conjunction with injector/extractor ...
Suspension bin rail to hold bins in around ...
Description:
Suspension bin rail to hold bins in around your work station. Bin rails are great way to save space and ensure an ergonomic working environment. These suspension rails are manufactured in powder-coated steel and have a load capacity of up to 50 kg. Ideal for warehouse operatives and packing workshop ...
Adjustable Shelf. Load-bearing capacity to 15kg Surface area ...
Description:
Adjustable Shelf. Load-bearing capacity to 15kg Surface area 430mm(w) x 400mm(d)Protrusion to the front 26mm minimum, 25mm incremental movements.
Highly flexible 19" Sub-rack Range. Printed subunit scale ...
Description:
Highly flexible 19" Sub-rack Range. Printed subunit scale Long cover (H-LD)For plug-in modules with IEEE grip For CPCI and VME 64x systems Top and bottom installation.