Baying Kit for use with IMRAK 1400

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

IMRACK® 1400 Baying Kit

Baying kit designed for 2 IMRAKs side by side
4 baying brackets per kit
Includes 1 front and 1 rear vertical trim in 0.9mm steel, painted in RAL 7035
Vertical trims are used to create a smooth neat appearance when two racks are bayed together
Fixings included

//media.rs-online.com/t_line/L495771-01.gif
Specifications
Attribute Value
Type Baying Kit
For Use With IMRAK 1400
Material Steel
Height 37U
Discontinued product