DIGITAL POWER Power Supply, CPCI-AC-3U-300, 12 (V3) V, -12 (V4) V, 3.3 (V2) V, 5 (V1) V, 20 (V1) A, 3 (V3) A, 30 (V2)
- RS Stock No.:
- 905-5223
- Mfr. Part No.:
- CPCI-AC-3U-300
- Brand:
- DIGITAL POWER
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 905-5223
- Mfr. Part No.:
- CPCI-AC-3U-300
- Brand:
- DIGITAL POWER
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Digital Power CPCI 3U Series
The CPCI 3U Series switching power supplies utilise advanced component and circuit technologies to deliver the industrys smallest 350 W DC/DC power supply. Built to meet 1U height considerations. DC models offer 48 V dc input and compliance to worldwide safety and EMC standards.
200 W to 300 W in 3U
Ruggedised construction
PICMG 2.11 Compliant
RoHS compliant
International regulatory approvals
Active load current share
Ruggedised construction
PICMG 2.11 Compliant
RoHS compliant
International regulatory approvals
Active load current share
Specifications
Attribute | Value |
---|---|
Output Voltage | 12 (V3) V, -12 (V4) V, 3.3 (V2) V, 5 (V1) V |
Output Current | 20 (V1) A, 3 (V3) A, 30 (V2) A, 500 (V4) mA |
Power Rating | 300W |
Number of Outputs | 4 |
Input Voltage | 90 → 264V ac |
Mounting Type | Rack Mount |
Series | CPCI-3U |
Maximum Temperature | +55°C |
Weight | 800g |
Minimum Temperature | -5°C |