- RS Stock No.:
- 661-5295
- Mfr. Part No.:
- UC3827DW-1
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 661-5295
- Mfr. Part No.:
- UC3827DW-1
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
PWM Controllers 500kHz, Texas Instruments
From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.
PWM (Pulse Width Modulation) Controllers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 500 kHz |
Output Current | 250 mA |
Number of Outputs | 3 |
Control Method | Current, Voltage |
Fall Time | 30ns |
Mounting Type | Surface Mount |
Package Type | SOIC |
Rise Time | 40ns |
Topology | Buck, Full Bridge, Push-Pull |
Pin Count | 24 |
Maximum Duty Cycle | 95% |
Dimensions | 15.4 x 7.52 x 2.35mm |
PWM Controller Type | Current Mode |
Length | 15.4mm |
Width | 7.52mm |
Height | 2.35mm |
Priced to Clear | Yes |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |