Taiwan Semiconductor TS19375CS RLG, PWM Controller, 24 V, 500 kHz 8-Pin, SOP
- RS Stock No.:
- 170-4118
- Mfr. Part No.:
- TS19375CS RLG
- Brand:
- Taiwan Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 170-4118
- Mfr. Part No.:
- TS19375CS RLG
- Brand:
- Taiwan Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Maximum Switching Frequency | 500 kHz | |
| Start-up Supply Current | 8µA | |
| Maximum Supply Current | 20 μA | |
| Mounting Type | Surface Mount | |
| Package Type | SOP | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Length | 5mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Operating Supply Voltage | 24 V | |
| Minimum Operating Temperature | -20 °C | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Maximum Switching Frequency 500 kHz | ||
Start-up Supply Current 8µA | ||
Maximum Supply Current 20 μA | ||
Mounting Type Surface Mount | ||
Package Type SOP | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
Length 5mm | ||
Width 4mm | ||
Height 1.5mm | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Temperature +125 °C | ||
Maximum Operating Supply Voltage 24 V | ||
Minimum Operating Temperature -20 °C | ||
- COO (Country of Origin):
- TW
