ON Semiconductor NCP1361EABAYSNT1G, PWM Controller 65 kHz 6-Pin, TSOP

Stock information currently inaccessible
RS Stock No.:
163-0081
Mfr. Part No.:
NCP1361EABAYSNT1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Switching Frequency

65 kHz

Start-up Supply Current

5µA

Maximum Source Current

55µA

Zero Power Detection

Yes

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

6

Dimensions

3.1 x 1.7 x 1mm

Length

3.1mm

Width

1.7mm

Height

1mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

-0.3 V

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

28 V

COO (Country of Origin):
MY