Analog Devices ADP2301AUJZ-R2 Buck Controller, 1.2 (Max) A, 1.75 MHz, Adjustable, 0.8 → 17 V, 6-Pin, TSOT

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Step-Down Switching Regulators, Analog Devices

From Analog Devices, a range of voltage switching regulators to suit a variety of requirements.

Note

759-2916 - Number of PWM Outputs = 1

Switching Voltage Regulators, Analog Devices

A wide range of switching regulators from Analog Devices offers operation in step-up (boost), step-down (buck), and inverting voltage modes. The regulators generate fixed or adjustable output voltage.

Specifications
Attribute Value
PWM Controller Type Step Down
Number of PWM Outputs 1
Minimum Input Voltage 3 V
Maximum Input Voltage 20 V
Output Voltage 0.8 → 17 V
Output Current 1.2 (Max) A
Mounting Type Surface Mount
Package Type TSOT
Pin Count 6
Maximum Switching Frequency 1.75 MHz
Output Type Adjustable
Length 2.9mm
Height 0.9mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Supply Voltage 3 → 20V
Dimensions 2.9 x 1.6 x 0.9mm
Width 1.6mm
55 In stock for FREE next working day delivery
Price Each (In a Pack of 5)
£ 2.548
(exc. VAT)
£ 3.058
(inc. VAT)
Units
Per unit
Per Pack*
5 - 20
£2.548
£12.74
25 - 95
£2.054
£10.27
100 - 245
£1.854
£9.27
250 - 495
£1.686
£8.43
500 +
£1.51
£7.55
*price indicative
Packaging Options:
Related Products
From Analog Devices, a range of voltage switching ...
Description:
From Analog Devices, a range of voltage switching regulators to suit a variety of requirements.
Linear Technology switching regulators incorporate synchronous and non-synchronous ...
Description:
Linear Technology switching regulators incorporate synchronous and non-synchronous internal switches. This range offers ultralow noise switching voltage regulators and is suitable in sensitive RF or audio circuit environments. They have a selection of input voltages and switching frequencies with good efficiency. Typical applications include Industrial supplies, wall transformer regulation, automotive ...
MAX1951ESA+ | Maxim MAX1951ESA+ PWM Switching Regulator, 2 ...
Description:
MAX1951ESA+ | Maxim MAX1951ESA+ PWM Switching Regulator, 2 A, 1100 kHz, Adjustable, 5.5 V, 8-Pin, SOIC