Analog Devices ADP2301AUJZ-R2 Buck Controller, 1.2 (Max) A, 1.75 MHz, Adjustable, 0.8 → 17 V, 6-Pin, TSOT

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Step-Down Switching Regulators, Analog Devices

From Analog Devices, a range of voltage switching regulators to suit a variety of requirements.

Note

759-2916 - Number of PWM Outputs = 1

Switching Voltage Regulators, Analog Devices

A wide range of switching regulators from Analog Devices offers operation in step-up (boost), step-down (buck), and inverting voltage modes. The regulators generate fixed or adjustable output voltage.

Specifications
Attribute Value
PWM Controller Type Step Down
Number of PWM Outputs 1
Minimum Input Voltage 3 V
Maximum Input Voltage 20 V
Output Voltage 0.8 → 17 V
Output Current 1.2 (Max) A
Mounting Type Surface Mount
Package Type TSOT
Pin Count 6
Maximum Switching Frequency 1.75 MHz
Efficiency 91%
Output Type Adjustable
Supply Voltage 3 → 20V
Maximum Operating Temperature +125 °C
Dimensions 2.9 x 1.6 x 0.9mm
Length 2.9mm
Width 1.6mm
Height 0.9mm
Minimum Operating Temperature -40 °C
Available to back order for despatch 11/05/2020
Price Each (On a Reel of 250)
£ 1.611
(exc. VAT)
£ 1.933
(inc. VAT)
Units
Per unit
Per Reel*
250 - 500
£1.611
£402.75
750 +
£1.469
£367.25
*price indicative
Related Products
Integrated Ideal Diode controllers offer significant advantages over ...
Description:
Integrated Ideal Diode controllers offer significant advantages over the use of discrete diodes in applications where forward voltage losses must be minimized such as diode-ORing of low voltage DC supplies. Some of these devices from Linear Technology include on-chip MOSFETs which take the place of conventional diodes with significantly reduced ...
From Analog Devices, a range of voltage switching ...
Description:
From Analog Devices, a range of voltage switching regulators to suit a variety of requirements.
Linear Technology switching regulators incorporate synchronous and non-synchronous ...
Description:
Linear Technology switching regulators incorporate synchronous and non-synchronous internal switches. This range offers ultralow noise switching voltage regulators and is suitable in sensitive RF or audio circuit environments. They have a selection of input voltages and switching frequencies with good efficiency. Typical applications include Industrial supplies, wall transformer regulation, automotive ...
MAX1951ESA+ | Maxim MAX1951ESA+ PWM Switching Regulator, 2 ...
Description:
MAX1951ESA+ | Maxim MAX1951ESA+ PWM Switching Regulator, 2 A, 1100 kHz, Adjustable, 5.5 V, 8-Pin, SOIC