Maxim MAX6615AEE+, PWM Secondary Side Controller 16-Pin, QSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

MAX6615 Temperature Monitor & PWM Fan Controller

The MAX6615 temperature monitor & PWM fan controller has been designed to monitor the internal die temperature and the temperature of an external thermistor OR the temperature of 2 external thermistors.Fan-speed control is achieved through a PWM output which is determined by temperature measurement.

Typical applications include desktop computers, workstations, servers, networking equipment and power supplies.


Features;
2Wire serial interface
6 GPIOs
2 Thermistor outputs
Local temperature sensor
User-programmable fan control

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type QSOP
Pin Count 16
Dimensions 4.98 x 3.99 x 1.65mm
Length 4.98mm
Width 3.99mm
Height 1.65mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Available to back order for despatch 01/07/2020
Price Each (In a Tube of 100)
£ 2.076
(exc. VAT)
£ 2.491
(inc. VAT)
Units
Per unit
Per Tube*
100 - 200
£2.076
£207.60
300 +
£1.989
£198.90
*price indicative
Related Products
Resonant controllers include primary controllers for half-bridge topologies, ...
Description:
Resonant controllers include primary controllers for half-bridge topologies, designed to provide high efficiency under any load conditions, as well as high noise immunity. They implement a high voltage half-bridge driver that directly drives two power MOSFETs. The resonant controllers have a dedicated timing section to set soft start duration and ...
The VIPer Plus series of high-voltage converters combine ...
Description:
The VIPer Plus series of high-voltage converters combine an 800V avalanche-rugged MOSFET, that allows ultra-wide range mains voltage input, with a leading-edge PWM controller. VIPer Plus fixed frequency off-line converters enable SMPS designs meeting the most demanding energy saving regulations with enhanced reliability and scalability. It also comes with the ...
Fast-Charge Ni MH or Ni Cd Batteries Voltage ...
Description:
Fast-Charge Ni MH or Ni Cd Batteries Voltage Slope, Temperature, and Timer Fast-Charge Cutoff Charge 1 to 16 Series Cells Supply Battery's Load While Charging (Linear Mode)Fast Charge from C/4 to 4C RateC/16 Trickle-Charge Rate Automatically Switch from Fast to Trickle Charge Linear Mode Power Control5μA (max) Drain on Battery ...
A charge pump IC converts voltages using switching ...
Description:
A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.