Texas Instruments UCC3809D-1, PWM Secondary Side Controller 8-Pin, SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

PWM Controllers 1MHz, UCC38xx Series, Texas Instruments

From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.

PWM (Pulse Width Modulation) Controllers, Texas Instruments

Specifications
Attribute Value
Number of PWM Outputs 1
PWM Controller Type Primary Side
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 4.9 x 3.91 x 1.58mm
Length 4.9mm
Width 3.91mm
Height 1.58mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Discontinued product