Analog Devices ADP2303ARDZ-3.3-R7, PWM Current Mode Controller, 3 A, 700 kHz, 3 → 20 V, 8-Pin SOIC
Step-Down Switching Regulators, Analog Devices
Note
Attribute | Value |
Number of PWM Outputs | 1 |
Control Method | Current |
Topology | Buck |
Rise Time | 170ns |
Fall Time | 280ns |
Maximum Duty Cycle | 50% |
Maximum Switching Frequency | 700 kHz |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Output Current | 3 A |
Output Voltage | 3.3 V |
On/Off Pin | Yes |
Length | 5mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Typical Operating Supply Voltage | 3 → 20 V |
Dimensions | 5 x 4 x 1.75mm |
Height | 1.75mm |
Width | 4mm |