Maxim MAX1847EEE+, PWM Current Mode Controller, 5 A, 500 kHz, 3 → 16.5 V, 16-Pin QSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

PWM Controllers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

PWM (Pulse Width Modulation) Controllers, Maxim Integrated

Specifications
Attribute Value
Number of PWM Outputs 1
Control Method Current
Topology Flyback
Rise Time 200ns
Fall Time 200ns
Maximum Duty Cycle 97%
Maximum Switching Frequency 500 kHz
Mounting Type Surface Mount
Package Type QSOP
Pin Count 16
Output Current 5 A
Output Voltage -200 V
Synchronous Pin Yes
Width 3.99mm
Minimum Operating Temperature -40 °C
Dimensions 4.98 x 3.99 x 1.651mm
Length 4.98mm
Maximum Operating Temperature +85 °C
Height 1.651mm
Typical Operating Supply Voltage 3 → 16.5 V
389 In stock for FREE next working day delivery
Price Each
£ 5.32
(exc. VAT)
£ 6.38
(inc. VAT)
Units
Per unit
1 - 9
£5.32
10 - 24
£5.22
25 - 49
£4.36
50 - 74
£3.00
75 +
£2.95
Packaging Options:
Related Products
FAN65005A is a wide VIN highly efficient synchronous ...
Description:
FAN65005A is a wide VIN highly efficient synchronous buck regulator, with integrated high side and low side power MOSFETs. The device incorporates a fixed frequency voltage mode PWM controller supporting a wide voltage range from 4.5 V to 65 V and can handle continuous currents up to 8 A. FAN65005A ...
The Microchip HV912x range of high-voltage current-mode PWM ...
Description:
The Microchip HV912x range of high-voltage current-mode PWM controllers are Switch Mode Power Supply (SMPS) controller subsystems that can start and run directly from almost any DC input such as 12V batteries and a rectified and filtered 240VAC line.These devices can self-start directly from a high voltage input and subsequently ...
UC3845BNG | ON Semiconductor UC3845BNG, PWM Current Mode ...
Description:
UC3845BNG | ON Semiconductor UC3845BNG, PWM Current Mode Controller, 1 A, 500 kHz, 8-Pin PDIP
The isolated-flyback power supply controller provides Constant-Voltage (CV) ...
Description:
The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler. Current-Mode and Voltage-Mode PWM Controller Primary-Side Regulation Peak Power Mode Low Power.