- RS Stock No.:
- 628-2832
- Mfr. Part No.:
- UCC28C43DGK
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 628-2832
- Mfr. Part No.:
- UCC28C43DGK
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
PWM Controllers 1MHz, UCC28xx Series, Texas Instruments
PWM (Pulse Width Modulation) Controllers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 1000 kHz |
Output Voltage | 18 V |
Output Current | 200 mA |
Number of Outputs | 1 |
Control Method | Current |
Mounting Type | Surface Mount |
Fall Time | 20ns |
Rise Time | 25ns |
Package Type | MSOP |
Pin Count | 8 |
Topology | Boost, Flyback, Forward |
Maximum Duty Cycle | 100% |
Dimensions | 3 x 3 x 0.97mm |
PWM Controller Type | Current Mode |
Length | 3mm |
Width | 3mm |
Height | 0.97mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +105 °C |