Analog Devices ADP2504ACPZ-R7, PWM Current Mode Controller, 1 A, 2500 kHz, 2.3 → 5.5 V, 10-Pin LFCSP WD

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Step-Up/Step-Down Switching Regulators, Analog Devices

Switching Voltage Regulators, Analog Devices

A wide range of switching regulators from Analog Devices offers operation in step-up (boost), step-down (buck), and inverting voltage modes. The regulators generate fixed or adjustable output voltage.

Specifications
Attribute Value
Number of PWM Outputs 1
Control Method Current
Topology Buck
Rise Time 130ns
Fall Time 160ns
Maximum Duty Cycle 30%
Maximum Switching Frequency 2500 kHz
Mounting Type Surface Mount
Package Type LFCSP WD
Pin Count 10
Output Current 1 A
Output Voltage 5.5 V
Synchronous Pin Yes
Maximum Operating Temperature +125 °C
Width 3mm
Dimensions 3 x 3 x 0.8mm
Length 3mm
Minimum Operating Temperature -40 °C
Typical Operating Supply Voltage 2.3 → 5.5 V
Height 0.08mm
Available to back order for despatch 11/05/2020
Price Each (On a Reel of 1500)
£ 1.601
(exc. VAT)
£ 1.921
(inc. VAT)
Units
Per unit
Per Reel*
1500 +
£1.601
£2,401.50
*price indicative
Related Products
The ADuM1250/ADuM1251 are hot swappable digital isolators with ...
Description:
The ADuM1250/ADuM1251 are hot swappable digital isolators with nonlatching, bidirectional communication channels compatible with I²C interfaces.
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, ...
The isolated-flyback power supply controller provides Constant-Voltage (CV) ...
Description:
The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler. Current-Mode and Voltage-Mode PWM Controller Primary-Side Regulation Peak Power Mode Low Power.
The Flyback controllers, Line Level Control (LLC) controllers, ...
Description:
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.