- RS Stock No.:
- 145-2986
- Mfr. Part No.:
- NCP1216P65G
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 145-2986
- Mfr. Part No.:
- NCP1216P65G
- Brand:
- ON Semiconductor
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor
Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 71.5 kHz |
Output Voltage | 12 V |
Control Method | Current |
Mounting Type | Through Hole |
Fall Time | 20ns |
Package Type | PDIP |
Rise Time | 60ns |
Topology | Flyback |
Pin Count | 7 |
Maximum Duty Cycle | 50% |
Dimensions | 10.16 x 6.6 x 3.44mm |
Length | 10.16mm |
Width | 6.6mm |
Height | 3.44mm |
Maximum Operating Temperature | +150 °C |
- RS Stock No.:
- 145-2986
- Mfr. Part No.:
- NCP1216P65G
- Brand:
- ON Semiconductor