Analog Devices LT1611CS5#TRMPBF, PWM Current Mode Controller, 1800 kHz, 5-Pin TSOT-23

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Inverting Switching Regulators, Linear Technology

Linear Technology's offer a selection of inverting switching regulators, these regulators are designed to invert input voltages to negative outputs. Offering input voltages up to 60V and switch currents up to 10A with adjustable or fixed outputs. They may also incorporate integrated schottky diodes, fixed frequency operation, programmable current limit and low noise operation characteristics.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Topology Inverting
Maximum Switching Frequency 1800 kHz
Mounting Type Surface Mount
Package Type TSOT-23
Pin Count 5
Output Voltage -5 V
Width 1.75mm
Height 0.9mm
Length 2.9mm
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Dimensions 2.9 x 1.75 x 0.9mm
55 In stock for FREE next working day delivery
Price Each
£ 3.51
(exc. VAT)
£ 4.21
(inc. VAT)
Units
Per unit
1 - 4
£3.51
5 - 24
£3.27
25 - 124
£3.02
125 - 249
£2.78
250 +
£2.55
Packaging Options:
Related Products
From Linear Technology, a range of Pulse Width ...
Description:
From Linear Technology, a range of Pulse Width Modulation controllers and associated devices to suit a variety of specifications and applications.
From Linear Technology, a range of Pulse Width ...
Description:
From Linear Technology, a range of Pulse Width Modulation controllers and associated devices to suit a variety of specifications and applications.
LM5030MM/NOPB | Texas Instruments LM5030MM/NOPB, PWM Current Mode ...
Description:
LM5030MM/NOPB | Texas Instruments LM5030MM/NOPB, PWM Current Mode Controller, Dual-Channel 1.5 A, 600 kHz, 7.7 V, 10-Pin MSOP
The Analog Devices Low Dropout (LDO) Linear Regulators ...
Description:
The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.