- RS Stock No.:
- 824-6914
- Mfr. Part No.:
- LM5039MH/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 824-6914
- Mfr. Part No.:
- LM5039MH/NOPB
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
PWM Controllers 1MHz, LM50xx Series, Texas Instruments
PWM (Pulse Width Modulation) Controllers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 2 MHz |
Start-up Supply Current | 70µA |
Maximum Source Current | 6mA |
Maximum Sink Current | 2A |
Maximum Supply Current | 6 mA |
Zero Power Detection | Yes |
Mounting Type | Surface Mount |
Package Type | HTSSOP |
Pin Count | 20 |
Dimensions | 6.5 x 4.4 x 0.9mm |
Length | 6.5mm |
Width | 4.4mm |
Height | 0.9mm |
Maximum Operating Supply Voltage | 105 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 13 V |
- RS Stock No.:
- 824-6914
- Mfr. Part No.:
- LM5039MH/NOPB
- Brand:
- Texas Instruments