- RS Stock No.:
- 285-6978
- Mfr. Part No.:
- 723 150 109
- Brand:
- Georg Fischer
3 In stock - FREE next working day delivery available
Added
Price Each
£12.27
(exc. VAT)
£14.72
(inc. VAT)
Units | Per unit |
1 - 4 | £12.27 |
5 - 9 | £11.77 |
10 - 24 | £11.50 |
25 + | £11.27 |
- RS Stock No.:
- 285-6978
- Mfr. Part No.:
- 723 150 109
- Brand:
- Georg Fischer
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
PVC-C 45 ° angled connectors
Standards
DIN 8079 // 8080 and ISO 727
Specifications
Attribute | Value |
---|---|
Fitting Type | Elbow |
Material | CPVC |
Fitting Direction | 45° |
Compatible Pipe Size | 40mm |
Length | 36mm |
Related links
- Georg Fischer 45° Elbow PVC Pipe Fitting, 25mm
- Georg Fischer 45° Elbow PVC Pipe Fitting, 50mm
- Georg Fischer 45° Elbow PVC Pipe Fitting, 32mm
- Georg Fischer 45° Elbow PVC Pipe Fitting, 1.25in
- Georg Fischer 45° Elbow PVC Pipe Fitting, 2in
- Georg Fischer 45° Elbow PVC Pipe Fitting, 3in
- Georg Fischer 45° Elbow PVC Pipe Fitting, 1in
- Georg Fischer 45° Elbow PVC Pipe Fitting, 63mm