- RS Stock No.:
- 279-1354
- Mfr. Part No.:
- 721900410
- Brand:
- Georg Fischer
- RS Stock No.:
- 279-1354
- Mfr. Part No.:
- 721900410
- Brand:
- Georg Fischer
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Transition sleeve nipple, PVC-U
Specifications
Attribute | Value |
---|---|
Fitting Type | Adapter |
Pipe Fitting Connection Type | Threaded |
Material | PVC-U |
Fitting Direction | Straight |
Compatible Pipe Size | 50mm |
Thread Standard | Rp |
Thread Size | 1 1/2in |
Thread Standard 2 | Cement |
Thread Size 2 | 50mm |
Length | 61mm |
Related links
- Georg Fischer Straight Adapter PVC & ABS Threaded Fitting
- Georg Fischer Straight Union PVC Pipe Fitting, 1in
- Georg Fischer Straight Adapter Socket PVC Pipe Fitting, 63mm
- JG Speedfit Straight Adapter PVC Pipe Fitting, 15mm
- Georg Fischer Straight Adapter Socket PVC Pipe Fitting, 25mm
- Georg Fischer Straight Tank Adapter PVC Pipe Fitting
- Georg Fischer Straight Adapter Socket PVC Pipe Fitting, 40mm
- JG Speedfit Straight Adapter PVC Pipe Fitting, 22mm