- RS Stock No.:
- 279-1297
- Mfr. Part No.:
- 721900360
- Brand:
- Georg Fischer
- RS Stock No.:
- 279-1297
- Mfr. Part No.:
- 721900360
- Brand:
- Georg Fischer
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Reducers, short
Specifications
Attribute | Value |
---|---|
Fitting Type | Reducer Bush |
Material | PVC-U |
Fitting Direction | Straight |
Compatible Pipe Size | 63 mm x 32mm |
Length | 38mm |
Related links
- Georg Fischer Straight Reducer Bush PVC Pipe Fitting, 32mm
- Georg Fischer Straight Reducer Bush PVC Pipe Fitting, 2in
- Georg Fischer Straight Reducer Bush PVC Pipe Fitting, 3in
- Georg Fischer Straight Reducer Bush PVC Pipe Fitting, 1.5in
- Georg Fischer Straight Reducer Bush PVC Pipe Fitting, 40mm
- Georg Fischer Straight Reducer Bush PVC Pipe Fitting, 50mm
- Georg Fischer Straight Reducer Bush PVC Pipe Fitting, 2.5in
- Georg Fischer Straight Reducer Bush PVC Pipe Fitting, 25mm