- RS Stock No.:
- 279-0581
- Mfr. Part No.:
- 721100108
- Brand:
- Georg Fischer
4 In stock - FREE next working day delivery available
43 available from Europe for delivery within 1 working day(s).
Added
Price 1 Pack of 2
£5.94
(exc. VAT)
£7.13
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | £5.94 | £2.97 |
5 - 9 | £5.71 | £2.855 |
10 - 24 | £5.59 | £2.795 |
25 + | £5.45 | £2.725 |
*price indicative |
- RS Stock No.:
- 279-0581
- Mfr. Part No.:
- 721100108
- Brand:
- Georg Fischer
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
90° Elbow
Elbow 90° PVC-U, available in either metric or imperial versions. Suitable for use in the chemical processing, microelectronics, ship building and water treatment industries.
Good chemical and corrosion resistance
Standards
ISO, BS, ASTM, JIS
Specifications
Attribute | Value |
---|---|
Fitting Type | Elbow |
Material | PVC-U |
Fitting Direction | 90° |
Compatible Pipe Size | 32mm |
Length | 39mm |