- RS Stock No.:
- 279-0553
- Mfr. Part No.:
- 721100105
- Brand:
- Georg Fischer
- RS Stock No.:
- 279-0553
- Mfr. Part No.:
- 721100105
- Brand:
- Georg Fischer
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Elbow 90 °, external
Specifications
Attribute | Value |
---|---|
Fitting Type | Elbow |
Material | PVC-U |
Fitting Direction | 90° |
Compatible Pipe Size | 16mm |
Length | 23mm |
Related links
- Georg Fischer 90° Elbow PVC Pipe Fitting, 20mm
- Georg Fischer 90° Elbow PVC Pipe Fitting, 1in
- Georg Fischer 90° Elbow PVC Pipe Fitting, 32mm
- Georg Fischer 90° Elbow PVC Pipe Fitting, 1.25in
- Georg Fischer 90° Elbow PVC Pipe Fitting
- Georg Fischer 90° Elbow PVC Pipe Fitting, 25mm
- Georg Fischer 90° 90° Elbow PVC Pipe Fitting, 25mm
- Georg Fischer 90° Elbow PVC Pipe Fitting, 63mm