- RS Stock No.:
- 212-3571
- Mfr. Part No.:
- 721913906
- Brand:
- Georg Fischer
- RS Stock No.:
- 212-3571
- Mfr. Part No.:
- 721913906
- Brand:
- Georg Fischer
Legislation and Compliance
Product Details
Nipples
Adaptor nipple PVC-U ideally used in the water treatment, shipbuilding and chemical process industries.
Thread BSP taper male to plain spigot
Maximum working pressure 9 bar at 20°C
Maximum working pressure 9 bar at 20°C
Specifications
Attribute | Value |
---|---|
Fitting Type | Nipple |
Pipe Fitting Connection Type | Threaded |
Material | PVC-U |
Fitting Direction | Straight |
Thread Standard | R |
Thread Size | 1/2in |
Thread Standard 2 | Cement |
Thread Size 2 | 1/2in |
Length | 50mm |
Related links
- Georg Fischer Socket PVC Pipe Fitting, 32mm
- Georg Fischer Socket PVC Pipe Fitting
- Georg Fischer Cap PVC Pipe Fitting
- Georg Fischer 90° Elbow PVC Pipe Fitting
- Georg Fischer Straight Union PVC Pipe Fitting, 16mm
- Georg Fischer Straight Adapter PVC Pipe Fitting
- Georg Fischer Nipple PVC & ABS Threaded Fitting
- Georg Fischer Straight Tank Adapter PVC Pipe Fitting