- RS Stock No.:
- 212-3521
- Mfr. Part No.:
- 721901409
- Brand:
- Georg Fischer
7 In stock - FREE next working day delivery available
Added
Price Each
£10.41
(exc. VAT)
£12.49
(inc. VAT)
Units | Per unit |
1 + | £10.41 |
- RS Stock No.:
- 212-3521
- Mfr. Part No.:
- 721901409
- Brand:
- Georg Fischer
Legislation and Compliance
Product Details
Adaptor
Adaptor bush equal PVC-U ideally used in the water treatment, ship building and chemical process industries.
Thread BSP parallel female to plain spigot
Caution
Install with low mechanical stress
Specifications
Attribute | Value |
---|---|
Fitting Type | Adapter |
Pipe Fitting Connection Type | Threaded |
Material | PVC-U |
Fitting Direction | Straight |
Thread Standard | Rp |
Thread Size | 1 1/4in |
Thread Standard 2 | Cement |
Thread Size 2 | 1-1/4in |
Length | 56mm |
Related links
- Georg Fischer Straight Adapter Socket PVC Pipe Fitting, 32mm
- Georg Fischer Straight Adapter Socket PVC Pipe Fitting, 63mm
- Georg Fischer Straight Adapter PVC & ABS Threaded Fitting
- Georg Fischer Straight Adapter Socket PVC Pipe Fitting, 25mm
- Georg Fischer Straight Adapter Socket PVC Pipe Fitting, 40mm
- Georg Fischer Straight Adapter Socket PVC Pipe Fitting, 50mm
- Georg Fischer Straight Adapter Socket PVC Pipe Fitting, 20mm
- Georg Fischer Straight Tank Adapter PVC Pipe Fitting