- RS Stock No.:
- 212-3436
- Mfr. Part No.:
- 721911007
- Brand:
- Georg Fischer
43 In stock - FREE next working day delivery available
2 available from Europe for delivery within 1 working day(s).
Added
Price Each
£7.54
(exc. VAT)
£9.05
(inc. VAT)
Units | Per unit |
1 - 4 | £7.54 |
5 - 9 | £7.22 |
10 - 24 | £7.09 |
25 + | £6.94 |
- RS Stock No.:
- 212-3436
- Mfr. Part No.:
- 721911007
- Brand:
- Georg Fischer
Legislation and Compliance
Product Details
Plain Socket
Ideally used in the water treatment, shipbuilding and chemical process industries.
Thread BSP parallel female, reinforced with cadmium plated metal band to plain socket. (The cadmium band end is threaded, the other end is plain)
Specifications
Attribute | Value |
---|---|
Fitting Type | Socket |
Pipe Fitting Connection Type | Threaded |
Material | PVC-U |
Fitting Direction | Straight |
Thread Standard | Rp |
Thread Size | 3/4in |
Thread Standard 2 | Cement |
Thread Size 2 | 3/4in |
Length | 40mm |
Related links
- Georg Fischer Straight Equal Socket PVC Pipe Fitting, 50mm
- Georg Fischer Socket PVC Pipe Fitting, 32mm
- Georg Fischer Socket PVC Pipe Fitting, 1in
- Georg Fischer Socket PVC Pipe Fitting, 25mm
- Georg Fischer Socket PVC Pipe Fitting, 1.5in
- Georg Fischer Socket PVC Pipe Fitting, 20mm
- Georg Fischer Socket PVC Pipe Fitting, 63mm
- Georg Fischer Socket PVC Pipe Fitting, 40mm