- RS Stock No.:
- 212-3363
- Mfr. Part No.:
- 721961107
- Brand:
- Georg Fischer
30 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 5)
£2.72
(exc. VAT)
£3.26
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £2.72 | £13.60 |
25 - 45 | £2.614 | £13.07 |
50 - 120 | £2.55 | £12.75 |
125 + | £2.494 | £12.47 |
*price indicative |
- RS Stock No.:
- 212-3363
- Mfr. Part No.:
- 721961107
- Brand:
- Georg Fischer
Technical Reference
Legislation and Compliance
Product Details
Cap
Cap PVC-U, suitable for use in the chemical processing, microelectronics, ship building and water treatment industries.
Good chemical and corrosion resistance
Standards
ISO, BS, ASTM, JIS
Specifications
Attribute | Value |
---|---|
Fitting Type | Cap |
Material | PVC-U |
Fitting Direction | Straight |
Compatible Pipe Size | 3/4in |
Length | 30mm |