Georg Fischer 721001109 90° Elbow PVC Pipe Fitting, 32mm dia.

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

90° Bend

Bend 90° PVC-U, available in either metric or imperial versions. Suitable for use in the chemical processing, microelectronics, ship building and water treatment industries.

Good chemical and corrosion resistance

Standards

ISO, BS, ASTM, JIS

Specifications
Attribute Value
Fitting Direction 90°
Fitting Type Elbow
Compatible Pipe Size 1 1-1/4in
Compatible Pipe Size 2 1-1/4in
Pipe Material UPVC
Thread Size 32mm
10 In stock for FREE next working day delivery
Price Each
£ 20.96
(exc. VAT)
£ 25.15
(inc. VAT)
Units
Per unit
1 - 4
£20.96
5 - 9
£20.13
10 - 24
£19.66
25 +
£19.25
Related Products
Ideally used in the water treatment, shipbuilding and ...
Description:
Ideally used in the water treatment, shipbuilding and chemical process industries. Thread BSP parallel female, reinforced with cadmium plated metal band to plain socket.
Adaptor bush equal PVC-U ideally used in the ...
Description:
Adaptor bush equal PVC-U ideally used in the water treatment, ship building and chemical process industries. Thread BSP parallel female to plain spigot.
Threaded nipple R ABS. Excellent for use in ...
Description:
Threaded nipple R ABS. Excellent for use in climate controlled areas due to its high impact resistance. Ideally used in the water treatment, ship building and chemical process industries. Halogen free High impact resistance Low heat conductivity.
Adaptor nipple PVC-U ideally used in the water ...
Description:
Adaptor nipple PVC-U ideally used in the water treatment, shipbuilding and chemical process industries. Thread BSP taper male to plain spigot Maximum working pressure 9 bar at 20°C.