- RS Stock No.:
- 196-9727
- Mfr. Part No.:
- 729911908
- Brand:
- Georg Fischer
- RS Stock No.:
- 196-9727
- Mfr. Part No.:
- 729911908
- Brand:
- Georg Fischer
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Product Details
The Georg Fischer Threaded nipple R ABS, type A, 0.026weight, 57 length. It has BSP taper male threads. It install with low mechanical stress and avoid large cyclic temperature changes.
Low heat conductivity
Single installation via solvent cement joint
High impact resistance even at very low temperature
Single installation via solvent cement joint
High impact resistance even at very low temperature
Specifications
Attribute | Value |
---|---|
Pipe Fitting Connection Type | Threaded |
Fitting Direction | Straight |
Thread Standard | R |
Thread Size | 1in |
Length | 57mm |
Related links
- Georg Fischer Straight Equal Socket PVC Pipe Fitting, 16mm
- Georg Fischer Straight Tank Adapter PVC Pipe Fitting
- Georg Fischer Straight Reducer Bush PVC Pipe Fitting, 3/4in
- Georg Fischer Straight PVC Pipe Fitting, 25mm
- Georg Fischer Straight PVC Pipe Fitting, 20mm
- Georg Fischer Straight Adapter PVC Pipe Fitting
- Georg Fischer Straight Reducer Bush PVC Pipe Fitting, 2in
- Georg Fischer Straight Union PVC Pipe Fitting, 2in