- RS Stock No.:
- 196-9719
- Mfr. Part No.:
- 158400088
- Brand:
- Georg Fischer
8 In stock - FREE next working day delivery available
Added
Price Each
£8.38
(exc. VAT)
£10.06
(inc. VAT)
Units | Per unit |
1 + | £8.38 |
- RS Stock No.:
- 196-9719
- Mfr. Part No.:
- 158400088
- Brand:
- Georg Fischer
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Product Details
The Georg Fischer Female adaptor, 0.043 weight, 75mm length, water PN16, material PP, gasket is NBR quality for drinkable water. It has two colour blue and black. It is suitable for PE and PEX pipes.
Female thread: ISO 7 (parallel)
Ready for pipe insertion
Installation without disassembling
Ready for pipe insertion
Installation without disassembling
Specifications
Attribute | Value |
---|---|
Fitting Type | Female Adapter |
Pipe Fitting Connection Type | Threaded |
Fitting Direction | Straight |
Compatible Pipe Size | 20mm |
Thread Standard | Rp |
Thread Size | 1/2in |
Length | 75mm |
Related links
- Georg Fischer Straight Tank Adapter PVC Pipe Fitting
- Georg Fischer Straight Equal Socket PVC Pipe Fitting, 20mm
- Georg Fischer Straight PVC Pipe Fitting, 25mm
- Georg Fischer Straight Reducer Bush PVC Pipe Fitting, 20mm
- Georg Fischer Straight End Cap PVC Pipe Fitting, 20mm
- Georg Fischer Straight PVC Pipe Fitting, 19.05mm
- Georg Fischer Straight Adapter PVC Pipe Fitting
- Georg Fischer Straight Adapter Socket PVC Pipe Fitting, 20mm