- RS Stock No.:
- 196-9718
- Mfr. Part No.:
- 158400153
- Brand:
- Georg Fischer
Available to back order for despatch 22/05/2024
Added
Price Each
£24.22
(exc. VAT)
£29.06
(inc. VAT)
Units | Per unit |
1 + | £24.22 |
- RS Stock No.:
- 196-9718
- Mfr. Part No.:
- 158400153
- Brand:
- Georg Fischer
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Product Details
The Georg Fischer Reducing coupling, 0.088 weight, 117mm length, water PN16, material PP, gasket is NBR quality for drinkable water. It has two colour blue and black. It is suitable for PE and PEX pipes.
Nut locking for reliable jointing
Quick and easy installation
Ready for pipe insertion
Installation without disassembling
Quick and easy installation
Ready for pipe insertion
Installation without disassembling
Specifications
Attribute | Value |
---|---|
Fitting Type | Reducer Coupler |
Fitting Direction | Straight |
Compatible Pipe Size | 25 mm x 20mm |
Length | 117mm |
Related links
- Georg Fischer Straight Equal Socket PVC Pipe Fitting, 25mm
- Georg Fischer Straight End Cap PVC Pipe Fitting, 25mm
- Georg Fischer Straight PVC Pipe Fitting, 20mm
- Georg Fischer Straight Union PVC Pipe Fitting, 25mm
- Georg Fischer Straight Adapter Socket PVC Pipe Fitting, 25mm
- Georg Fischer Straight PVC Pipe Fitting, 19.05mm
- Georg Fischer Straight Adapter PVC Pipe Fitting
- Georg Fischer Straight Reducer Bush PVC Pipe Fitting, 25mm