- RS Stock No.:
- 196-9714
- Mfr. Part No.:
- 158400177
- Brand:
- Georg Fischer
Discontinued product
- RS Stock No.:
- 196-9714
- Mfr. Part No.:
- 158400177
- Brand:
- Georg Fischer
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Product Details
The Georg Fischer 90° Tee with threaded female off take, 0.084 weight,134 length, water PN16, material PP, gasket is NBR quality for drinkable water. It has two colour blue and black. It is suitable for PE and PEX pipes.
Nut locking for reliable jointing
Quick and easy installation
Ready for pipe insertion
Quick and easy installation
Ready for pipe insertion
Specifications
Attribute | Value |
---|---|
Fitting Type | Tee |
Pipe Fitting Connection Type | Threaded |
Fitting Direction | 90° |
Compatible Pipe Size | 20mm |
Thread Standard | Rp |
Thread Size | 1/2in |
Related links
- Georg Fischer 90° Elbow PVC Pipe Fitting, 20mm
- Georg Fischer 90° Tee PVC Pipe Fitting, 25mm
- Georg Fischer 90° Equal Tee PVC Pipe Fitting, 3/4in
- Georg Fischer 90° 90° Tee PVC Pipe Fitting, 25mm
- Georg Fischer 90° Tee PVC Pipe Fitting, 40mm
- Georg Fischer 90° Tee PVC Pipe Fitting, 20mm
- Georg Fischer 90° 90° Elbow PVC Pipe Fitting, 20mm
- Georg Fischer 90° Equal Tee PVC Pipe Fitting, 20mm